Part Details for SIT9121AI-2D1-33E122.880000 by SiTime Corporation
Overview of SIT9121AI-2D1-33E122.880000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9121AI-2D1-33E122.880000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20ppm LVDS 3.3V 122.88MHz SMD7050-6P Pre-programmed Oscillators ROHS | 1 |
|
$4.2554 / $5.7534 | Buy Now |