Part Details for SIT9122AC-1C1-33S235.800000X by SiTime Corporation
Overview of SIT9122AC-1C1-33S235.800000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AC-1C1-33S235.800000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9122AC-1D1-33N456.350000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9122AC-2B1-25E266.666667 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for SIT9122AC-1C1-33S235.800000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9122AC-1C1-33S2
|
Avnet Americas | MEMS Crystal Oscillator 235.8MHz 3.3V 6-Pin SMD T/R - Tape and Reel (Alt: SIT9122AC-1C1-33S2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.6755 / $6.7397 | Buy Now |
Part Details for SIT9122AC-1C1-33S235.800000X
SIT9122AC-1C1-33S235.800000X CAD Models
SIT9122AC-1C1-33S235.800000X Part Data Attributes
|
SIT9122AC-1C1-33S235.800000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9122AC-1C1-33S235.800000X
SiTime Corporation
LVPECL Output Clock Oscillator, 235.8MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 235.8 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |