Part Details for SIT9122AC-2B2-25E270.000000G by SiTime Corporation
Overview of SIT9122AC-2B2-25E270.000000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9122AC-2B1-25E270.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9122AC-2B2-25E270.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-1C1-33S235.800000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for SIT9122AC-2B2-25E270.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9122AC-2B2-25E2
|
Avnet Americas | ULTRA PERFORMANCE, HIGH FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 25PPM, 2.5V, 270MHZ, ST, LVDS, SMD - Tape and Reel (Alt: SIT9122AC-2B2-25E2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$5.6755 / $6.7397 | Buy Now |
Part Details for SIT9122AC-2B2-25E270.000000G
SIT9122AC-2B2-25E270.000000G CAD Models
SIT9122AC-2B2-25E270.000000G Part Data Attributes
|
SIT9122AC-2B2-25E270.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9122AC-2B2-25E270.000000G
SiTime Corporation
LVDS Output Clock Oscillator, 270MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION;COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 270 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9122AC-2B2-25E270.000000G
This table gives cross-reference parts and alternative options found for SIT9122AC-2B2-25E270.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9122AC-2B2-25E270.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX7DBF1-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | SIT9122AC-2B2-25E270.000000G vs AX7DBF1-270.0000T |
AX7DBF2-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | SIT9122AC-2B2-25E270.000000G vs AX7DBF2-270.0000T |
591FB270M000DGR | LVDS Output Clock Oscillator, 270MHz Nom, | Skyworks Solutions Inc | SIT9122AC-2B2-25E270.000000G vs 591FB270M000DGR |
AX7DBF3-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | SIT9122AC-2B2-25E270.000000G vs AX7DBF3-270.0000T |