Part Details for SIT9122AC-2B2-33S270.000000Y by SiTime Corporation
Overview of SIT9122AC-2B2-33S270.000000Y by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9122AC-2B2-33S270.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9122AC-2B2-33S2
|
Avnet Americas | ULTRA PERFORMANCE, HIGH FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 25PPM, 3.3V, 270MHZ, ST, LVDS, SMD - Tape and Reel (Alt: SIT9122AC-2B2-33S2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$4.6913 / $5.2515 | Buy Now |
DISTI #
SIT9122AC-2B2-33S270.000000Y
|
Avnet Silica | ULTRA PERFORMANCE, HIGH FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 25PPM, 3.3V, 270MHZ, ST, LVDS, SMD (Alt: SIT9122AC-2B2-33S270.000000Y) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9122AC-2B2-33S270.000000Y
SIT9122AC-2B2-33S270.000000Y CAD Models
SIT9122AC-2B2-33S270.000000Y Part Data Attributes
|
SIT9122AC-2B2-33S270.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9122AC-2B2-33S270.000000Y
SiTime Corporation
LVDS Output Clock Oscillator, 270MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARYOUTPUT; TR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 270 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9122AC-2B2-33S270.000000Y
This table gives cross-reference parts and alternative options found for SIT9122AC-2B2-33S270.000000Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9122AC-2B2-33S270.000000Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GXO-L71/A270.0MHZ | LVDS Output Clock Oscillator, 270MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | SIT9122AC-2B2-33S270.000000Y vs GXO-L71/A270.0MHZ |
GXO-L71/AI270.0MHZ | LVDS Output Clock Oscillator, 270MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-6 | Golledge Electronics Ltd | SIT9122AC-2B2-33S270.000000Y vs GXO-L71/AI270.0MHZ |
SIT9122AC-2B2-33S270.000000 | LVDS Output Clock Oscillator, 270MHz Nom, | SiTime Corporation | SIT9122AC-2B2-33S270.000000Y vs SIT9122AC-2B2-33S270.000000 |
591NB270M000DG | LVDS Output Clock Oscillator, 270MHz Nom, | Skyworks Solutions Inc | SIT9122AC-2B2-33S270.000000Y vs 591NB270M000DG |
591BB270M000DGR | LVDS Output Clock Oscillator, 270MHz Nom, | Skyworks Solutions Inc | SIT9122AC-2B2-33S270.000000Y vs 591BB270M000DGR |
591NB270M000DGR | LVDS Output Clock Oscillator, 270MHz Nom, | Skyworks Solutions Inc | SIT9122AC-2B2-33S270.000000Y vs 591NB270M000DGR |
AX7DAF1-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | SIT9122AC-2B2-33S270.000000Y vs AX7DAF1-270.0000T |
AX7DAF2-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | SIT9122AC-2B2-33S270.000000Y vs AX7DAF2-270.0000T |
AX7DAF3-270.0000T | XTAL OSC XO 270.0000MHZ LVDS SMD | Abracon Corporation | SIT9122AC-2B2-33S270.000000Y vs AX7DAF3-270.0000T |