SIT9122AC-2B3-33S250.000000Y
SiTime Corporation
Description: LVDS Output Clock Oscillator, 250MHz Nom,

Overview of SIT9122AC-2B3-33S250.000000Y by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9122AC-2B3-33S250.000000 SiTime 220 to 625 MHz, ±10 to ±50 ppm Differential XO
SiT9122AC-1C1-33S235.800000 SiTime 220 to 625 MHz, ±10 to ±50 ppm Differential XO
SIT9122AC-1D1-33N456.350000 SiTime 220 to 625 MHz, ±10 to ±50 ppm Differential XO

Price & Stock for SIT9122AC-2B3-33S250.000000Y by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9122AC-2B3-33S2
Avnet Americas ULTRA PERFORMANCE, HIGH FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 3225, 50PPM, 3.3V, 250MHZ, ST, LVDS, SMD - Tape and Reel (Alt: SIT9122AC-2B3-33S2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $4.7730
  • 2,000 $4.6457
  • 4,000 $4.5184
  • 6,000 $4.3912
  • 8,000 $4.2639
$4.2639 / $4.7730 Buy Now

CAD Models for SIT9122AC-2B3-33S250.000000Y by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9122AC-2B3-33S250.000000Y by SiTime Corporation

SIT9122AC-2B3-33S250.000000Y
SiTime Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
STANDBY; ENABLE/DISABLE FUNCTION; COMPLEMENTARYOUTPUT; TR
Fall Time-Max
0.6 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
Mounting Feature
SURFACE MOUNT
Operating Frequency-Nom
250 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVDS
Output Load
100 OHM
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.6 ns
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9122AC-2B3-33S250.000000Y
    SiTime Corporation
    LVDS Output Clock Oscillator, 250MHz Nom,
    VS

Related Parts for SIT9122AC-2B3-33S250.000000Y

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9122AC-2B3-33S250.000000Y by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9122AC-2B3-33S250.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9122AC-2B3-33S250.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9122AC-2B3-33S250.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9122AC-2B3-33S250.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9122AC-2B3-33S250.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9122AC-2B3-33S250.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9122AC-2B3-33S250.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9122AC-2B3-33S250.000000Y by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: