Part Details for SIT9122AC-2B3-33S250.0000G by SiTime Corporation
Overview of SIT9122AC-2B3-33S250.0000G by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9122AC-2B3-33S250.000000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SiT9122AC-1C1-33S235.800000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO | |
SIT9122AC-1D1-33N456.350000 | SiTime | 220 to 625 MHz, ±10 to ±50 ppm Differential XO |
Price & Stock for SIT9122AC-2B3-33S250.0000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
788-9122AC2B33S250G
|
Mouser Electronics | Standard Clock Oscillators 250MHz 3.3V 50ppm -20C to 70C LVDS RoHS: Compliant | 0 |
|
$3.9900 / $4.3100 | Order Now |
Part Details for SIT9122AC-2B3-33S250.0000G
SIT9122AC-2B3-33S250.0000G CAD Models
SIT9122AC-2B3-33S250.0000G Part Data Attributes
|
SIT9122AC-2B3-33S250.0000G
SiTime Corporation
Buy Now
|
Compare Parts:
SIT9122AC-2B3-33S250.0000G
SiTime Corporation
|
Samacsys Manufacturer | SiTime |