Part Details for SIT9122AC-2C3-25E500.000000Y by SiTime Corporation
Overview of SIT9122AC-2C3-25E500.000000Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9122AC-2C3-25E500.000000Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9122AC-2C3-25E5
|
Avnet Americas | ULTRA PERFORMANCE, HIGH FREQUENCY DIFFERENTIAL OSCILLATOR, -20 TO 70C, 5032, 50PPM, 2.5V, 500MHZ, OE, LVDS, SMD - Tape and Reel (Alt: SIT9122AC-2C3-25E5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$4.2639 / $4.7730 | Buy Now |
Part Details for SIT9122AC-2C3-25E500.000000Y
SIT9122AC-2C3-25E500.000000Y CAD Models
SIT9122AC-2C3-25E500.000000Y Part Data Attributes
|
SIT9122AC-2C3-25E500.000000Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9122AC-2C3-25E500.000000Y
SiTime Corporation
LVDS Output Clock Oscillator, 500MHz Nom,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION;COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 500 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 5.0mm x 3.2mm x 0.75mm | |
Rise Time-Max | 0.6 ns | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |