-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVPECL Output Clock Oscillator
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9156AC-1D2-33E156.250000-ND
|
DigiKey | OSC XO 3.3V 156.25MHZ OE Min Qty: 1 Lead time: 26 Weeks Container: Strip | Temporarily Out of Stock |
|
$3.5201 / $5.3500 | Buy Now |
DISTI #
SiT9156AC-1D2-33E156.250000
|
SiTime Corporation | LVPECL, LVDS Oscillator (XO) with 0.3 ps Jitter for 10Gb Ethernet Package Multiple: 1 | 8692 |
|
$10.6470 / $29.0420 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9156AC-1D2-33E156.250000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9156AC-1D2-33E156.250000
SiTime Corporation
LVPECL Output Clock Oscillator
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
This table gives cross-reference parts and alternative options found for SIT9156AC-1D2-33E156.250000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9156AC-1D2-33E156.250000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AB-1E2-33E156.250000Y | LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9156AC-1D2-33E156.250000 vs SIT9366AB-1E2-33E156.250000Y |
SIT9365AB-1E2-33E156.250000Y | LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9156AC-1D2-33E156.250000 vs SIT9365AB-1E2-33E156.250000Y |
SIT9366AI-1E2-33E156.250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9156AC-1D2-33E156.250000 vs SIT9366AI-1E2-33E156.250000 |
SIT9366AE-1E2-33E156.250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom, PQFV-6 | SiTime Corporation | SIT9156AC-1D2-33E156.250000 vs SIT9366AE-1E2-33E156.250000 |
SIT9366AB-1E2-33E156.250000 | 1 to 220 MHz, Low Jitter Differential XO | SiTime Corporation | SIT9156AC-1D2-33E156.250000 vs SIT9366AB-1E2-33E156.250000 |
SIT9365AB-1E2-33E156.250000 | Standard Frequency Low Jitter Differential XO | SiTime Corporation | SIT9156AC-1D2-33E156.250000 vs SIT9365AB-1E2-33E156.250000 |