SIT9156AC-1D2-33E156.257812
SiTime Corporation
Description: LVPECL Output Clock Oscillator

Overview of SIT9156AC-1D2-33E156.257812 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SiT9156AC-2C2-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter
SiT9156AC-2D3-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter
SiT9156AC-1D2-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter

Price & Stock for SIT9156AC-1D2-33E156.257812 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT9156AC-1D2-33E156.257812-ND
DigiKey OSC XO 3.3V 156.257812MHZ Min Qty: 1 Lead time: 26 Weeks Container: Strip Temporarily Out of Stock
  • 1 $5.3500
  • 10 $5.0690
  • 50 $4.7874
  • 100 $4.5057
  • 500 $4.3649
  • 1,000 $3.7454
  • 2,500 $3.5201
$3.5201 / $5.3500 Buy Now

CAD Models for SIT9156AC-1D2-33E156.257812 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9156AC-1D2-33E156.257812 by SiTime Corporation

SIT9156AC-1D2-33E156.257812
SiTime Corporation
-
-
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Package Description
DILCC6,.2
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.257812 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
DILCC6,.2
Physical Dimension
7.0mm x 5.0mm x 0.9mm
Rise Time-Max
0.5 ns
Supply Current-Max
69 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9156AC-1D2-33E156.257812
    SiTime Corporation
    LVPECL Output Clock Oscillator
    VS

Alternate Parts for SIT9156AC-1D2-33E156.257812

This table gives cross-reference parts and alternative options found for SIT9156AC-1D2-33E156.257812. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9156AC-1D2-33E156.257812, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MO9156DA6-B0H-33E0-0156257812X LVPECL Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp SIT9156AC-1D2-33E156.257812 vs MO9156DA6-B0H-33E0-0156257812X
SIT9156AC-1D2-33E156.257812Y LVPECL Output Clock Oscillator SiTime Corporation SIT9156AC-1D2-33E156.257812 vs SIT9156AC-1D2-33E156.257812Y
MO9156IA6-B0H-33E0-0156257812Y LVPECL Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp SIT9156AC-1D2-33E156.257812 vs MO9156IA6-B0H-33E0-0156257812Y
MO9156IA6-B0H-33E0-0156257812X LVPECL Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp SIT9156AC-1D2-33E156.257812 vs MO9156IA6-B0H-33E0-0156257812X
MO9156DA6-B0H-33E0-0156257812Y LVPECL Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp SIT9156AC-1D2-33E156.257812 vs MO9156DA6-B0H-33E0-0156257812Y
MO9156DA6-B0H-33E0-0156257812T LVPECL Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp SIT9156AC-1D2-33E156.257812 vs MO9156DA6-B0H-33E0-0156257812T
MO9156IA6-B0H-33E0-0156257812T LVPECL Output Clock Oscillator, 156.257812MHz Nom, KDS Daishinku Corp SIT9156AC-1D2-33E156.257812 vs MO9156IA6-B0H-33E0-0156257812T
SIT9156AC-1D2-33E156.257812T LVPECL Output Clock Oscillator SiTime Corporation SIT9156AC-1D2-33E156.257812 vs SIT9156AC-1D2-33E156.257812T
SIT9121AC-1D2-33E156.257812T LVPECL Output Clock Oscillator, 156.257812MHz Nom, SiTime Corporation SIT9156AC-1D2-33E156.257812 vs SIT9121AC-1D2-33E156.257812T
SIT9121AC-1D2-33E156.257812Y LVPECL Output Clock Oscillator, 156.257812MHz Nom, SiTime Corporation SIT9156AC-1D2-33E156.257812 vs SIT9121AC-1D2-33E156.257812Y

Related Parts for SIT9156AC-1D2-33E156.257812

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9156AC-1D2-33E156.257812 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9156AC-1D2-33E156.2578... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9156AC-1D2-33E156.2578... would you like to use for your alert(s)?
  • Please alert me when SIT9156AC-1D2-33E156.2578... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9156AC-1D2-33E156.2578... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9156AC-1D2-33E156.2578... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9156AC-1D2-33E156.2578... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9156AC-1D2-33E156.2578....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9156AC-1D2-33E156.257812 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: