Part Details for SIT9156AC-1D3-33E156.253906Y by SiTime Corporation
Overview of SIT9156AC-1D3-33E156.253906Y by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Agriculture Technology
Medical Imaging
Telecommunications
Automotive
Price & Stock for SIT9156AC-1D3-33E156.253906Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9156AC-1D3-33E1
|
Avnet Americas | 10 GBE OSCILLATOR WITH 0.3 PS PHASE JITTER, -20 TO 70C, 7050, 50PPM, 3.3V, 156.253906MHZ, OE, LVPECL, SMD - Tape and Reel (Alt: SIT9156AC-1D3-33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$10.9103 / $12.2130 | Buy Now |
Part Details for SIT9156AC-1D3-33E156.253906Y
SIT9156AC-1D3-33E156.253906Y CAD Models
SIT9156AC-1D3-33E156.253906Y Part Data Attributes
|
SIT9156AC-1D3-33E156.253906Y
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9156AC-1D3-33E156.253906Y
SiTime Corporation
LVPECL Output Clock Oscillator
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.253906 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9mm | |
Rise Time-Max | 0.5 ns | |
Supply Current-Max | 69 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |
Alternate Parts for SIT9156AC-1D3-33E156.253906Y
This table gives cross-reference parts and alternative options found for SIT9156AC-1D3-33E156.253906Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9156AC-1D3-33E156.253906Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AI-1B3-33E156.253906 | LVPECL Output Clock Oscillator, 156.253906MHz Nom, | SiTime Corporation | SIT9156AC-1D3-33E156.253906Y vs SIT9121AI-1B3-33E156.253906 |
VCC6-QCD-156M253906 | LVPECL Output Clock Oscillator, 156.253906MHz Nom | Microchip Technology Inc | SIT9156AC-1D3-33E156.253906Y vs VCC6-QCD-156M253906 |