SIT9156AI-1B2-33E156.253906E
SiTime Corporation
Description: LVPECL Output Clock Oscillator,

Overview of SIT9156AI-1B2-33E156.253906E by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Environmental Monitoring Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Agriculture Technology Medical Imaging Telecommunications Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9156AI-1B2-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter
SiT9156AI-2B2-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter
SiT9156AI-1B3-33E156.250000 SiTime SiT9156: 10 GbE Oscillator with 0.3 ps Phase Jitter

Price & Stock for SIT9156AI-1B2-33E156.253906E by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9156AI-1B2-33E1
Avnet Americas SIT9156AI-1B2-33E156.253906E - Tape and Reel (Alt: SIT9156AI-1B2-33E1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 1,000 $15.3960
  • 2,000 $14.9854
  • 4,000 $14.5749
  • 6,000 $14.1643
  • 8,000 $13.7538
$13.7538 / $15.3960 Buy Now

CAD Models for SIT9156AI-1B2-33E156.253906E by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9156AI-1B2-33E156.253906E by SiTime Corporation

SIT9156AI-1B2-33E156.253906E
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC6,.1,43
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.5 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
156.253906 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVPECL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.75mm
Rise Time-Max
0.5 ns
Supply Current-Max
69 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Want to compare parts?
  1. SIT9156AI-1B2-33E156.253906E
    SiTime Corporation
    LVPECL Output Clock Oscillator,
    VS

Alternate Parts for SIT9156AI-1B2-33E156.253906E

This table gives cross-reference parts and alternative options found for SIT9156AI-1B2-33E156.253906E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9156AI-1B2-33E156.253906E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9121AI-1B2-33E156.253906 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9121AI-1B2-33E156.253906
SIT9156AI-1B2-33E156.253906T LVPECL Output Clock Oscillator, SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9156AI-1B2-33E156.253906T
SIT9365AC-1B2-33E156.253906 LVPECL Output Clock Oscillator, SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9365AC-1B2-33E156.253906
MO9156DD6-B0H-33E0-0156253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp SIT9156AI-1B2-33E156.253906E vs MO9156DD6-B0H-33E0-0156253906G
SIT9156AC-1B2-33E156.253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9156AC-1B2-33E156.253906G
MO9156DD6-B0H-33E0-0156253906E LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp SIT9156AI-1B2-33E156.253906E vs MO9156DD6-B0H-33E0-0156253906E
MO9156ID6-B0H-33E0-0156253906D LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp SIT9156AI-1B2-33E156.253906E vs MO9156ID6-B0H-33E0-0156253906D
MO9156DD6-B0H-33E0-0156253906D LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp SIT9156AI-1B2-33E156.253906E vs MO9156DD6-B0H-33E0-0156253906D
SIT9156AI-1B2-33E156.253906 LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9156AI-1B2-33E156.253906
MO9156ID6-B0H-33E0-0156253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, KDS Daishinku Corp SIT9156AI-1B2-33E156.253906E vs MO9156ID6-B0H-33E0-0156253906G
Part Number Description Manufacturer Compare
VCC6-QAF-156M253906 LVPECL Output Clock Oscillator, 156.253906MHz Nom Microchip Technology Inc SIT9156AI-1B2-33E156.253906E vs VCC6-QAF-156M253906
SIT9156AC-1B2-33E156.253906G LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9156AC-1B2-33E156.253906G
SIT9121AI-1C2-33E156.253906 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9121AI-1C2-33E156.253906
SIT9156AI-1B2-33E156.253906 LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9156AI-1B2-33E156.253906
SIT9121AI-1B2-33E156.253906 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9121AI-1B2-33E156.253906
SIT9121AI-1C2-33E156.253906Y LVPECL Output Clock Oscillator, 156.253906MHz Nom, SiTime Corporation SIT9156AI-1B2-33E156.253906E vs SIT9121AI-1C2-33E156.253906Y

Related Parts for SIT9156AI-1B2-33E156.253906E

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9156AI-1B2-33E156.253906E by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9156AI-1B2-33E156.2539... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9156AI-1B2-33E156.2539... would you like to use for your alert(s)?
  • Please alert me when SIT9156AI-1B2-33E156.2539... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9156AI-1B2-33E156.2539... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9156AI-1B2-33E156.2539... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9156AI-1B2-33E156.2539... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9156AI-1B2-33E156.2539....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9156AI-1B2-33E156.253906E by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: