Part Details for SIT9201AI-S2-30S-13.560000D by SiTime Corporation
Overview of SIT9201AI-S2-30S-13.560000D by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9201AI-S2-30S-13.560000D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9201AI-S2-30S-1
|
Avnet Americas | Single-Chip One-Output Clock Generator 13.56MHz 3V 25ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT9201AI-S2-30S-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6378 / $0.7140 | Buy Now |
Part Details for SIT9201AI-S2-30S-13.560000D
SIT9201AI-S2-30S-13.560000D CAD Models
SIT9201AI-S2-30S-13.560000D Part Data Attributes
|
SIT9201AI-S2-30S-13.560000D
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9201AI-S2-30S-13.560000D
SiTime Corporation
13.56MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | STANDBY | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 13.56 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 2.9mm x 1.6mm x 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |