Part Details for SIT9201AI-S2-33E-25.000000E by SiTime Corporation
Overview of SIT9201AI-S2-33E-25.000000E by SiTime Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9201AI-S2-33E-25.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9201AI-S2-33E-2
|
Avnet Americas | Single-Chip One-Output Clock Generator 25MHz 3.3V 25ppm 5-Pin SOT-23 T/R - Tape and Reel (Alt: SIT9201AI-S2-33E-2) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.6378 / $0.7140 | Buy Now |
DISTI #
788-9201AIS233E25E
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, SOT23, 25ppm, Default Dr Str, 3.3V, 25MHz, OE, 1k pcs T&R 8 mm RoHS: Compliant | 0 |
|
$0.7350 / $1.2500 | Order Now |
DISTI #
SIT9201AI-S2-33E-25.000000E
|
Avnet Silica | (Alt: SIT9201AI-S2-33E-25.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9201AI-S2-33E-25.000000E
SIT9201AI-S2-33E-25.000000E CAD Models
SIT9201AI-S2-33E-25.000000E Part Data Attributes:
|
SIT9201AI-S2-33E-25.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9201AI-S2-33E-25.000000E
SiTime Corporation
25MHz Nom, SOT23-5
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOT23-5 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 5 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVCMOS/HCMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 4 mA | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Physical Dimension | 2.9mm x 1.6mm x 1.45mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 4.5 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |