Part Details for SIT92211AI-N by SiTime Corporation
Overview of SIT92211AI-N by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT92211AI-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT92211AI-NCT-ND
|
DigiKey | -40C TO 85C, 48PIN, 7070, 1.8V-3 Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1990 In Stock |
|
$2.3642 / $4.7100 | Buy Now |
DISTI #
788-SIT92211AI-N
|
Mouser Electronics | Clock Buffer -40C to 85C, 48pin, 7070, 1.8V-3.3V, 1 inputs, 10 outputs RoHS: Compliant | 1000 |
|
$2.3600 / $4.7000 | Buy Now |