Part Details for SIT9346AE-1B1-33E100.00000 by SiTime Corporation
Overview of SIT9346AE-1B1-33E100.00000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9346AE-2B2A33E100.000000 | SiTime | SIT9346AE-2B2A33E100.000000 | |
SIT9346AE-1E3A33E125.000000 | SiTime | SIT9346AE-1E3A33E125.000000 | |
SIT9346AE-2C2A25E125.000000 | SiTime | SIT9346AE-2C2A25E125.000000 |
Price & Stock for SIT9346AE-1B1-33E100.00000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9346AE-1B1-33E100.00000
|
Avnet Silica | Endura Series Ultra-low Jitter Differential Oscillator 125 MHz 3.3 V +/- 10% (Alt: SIT9346AE-1B1-33E100.00000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |