There are no models available for this part yet.
Overview of SIT9346AE-1E1A33N200.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9346AE-2B2A33E100.000000 | SiTime | SIT9346AE-2B2A33E100.000000 | |
SIT9346AE-1E3A33E125.000000 | SiTime | SIT9346AE-1E3A33E125.000000 | |
SIT9346AE-2C2A25E125.000000 | SiTime | SIT9346AE-2C2A25E125.000000 |
Price & Stock for SIT9346AE-1E1A33N200.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SiT9346AE-1E1A33N200.000000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator Package Multiple: 1 | 49 |
|
$87.4700 / $124.9500 | Buy Now |