-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 125MHz Nom,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9346AE-2E3A33E125.000000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter, ±10 to ±50 ppm Differential Oscillator Package Multiple: 1 | 49 |
|
$58.3000 / $83.2900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9346AE-2E3A33E125.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9346AE-2E3A33E125.000000
SiTime Corporation
LVDS Output Clock Oscillator, 125MHz Nom,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | DILCC6,.2 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM, 2 pF | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 0.9 | |
Rise Time-Max | 0.47 ns | |
Screening Level | MIL-PRF-55310; MIL-STD-883F | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9346AE-2E3A33E125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9346AE-2E3A33E125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9365AC-2C3-33E125.000000 | Standard Frequency Low Jitter Differential XO | SiTime Corporation | SIT9346AE-2E3A33E125.000000 vs SIT9365AC-2C3-33E125.000000 |
SIT9121AI-2B3-33N125.000000E | LVDS Output Clock Oscillator, 125MHz Nom, | SiTime Corporation | SIT9346AE-2E3A33E125.000000 vs SIT9121AI-2B3-33N125.000000E |
SIT9365AE-2B3-33E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, PQFD-6 | SiTime Corporation | SIT9346AE-2E3A33E125.000000 vs SIT9365AE-2B3-33E125.000000 |
SIT9365AI-2C3-33N125.000000 | Standard Frequency Low Jitter Differential XO | SiTime Corporation | SIT9346AE-2E3A33E125.000000 vs SIT9365AI-2C3-33N125.000000 |
SIT9365AI-2C3-33E125.000000 | LVDS Output Clock Oscillator, 125MHz Nom, PQFV-6 | SiTime Corporation | SIT9346AE-2E3A33E125.000000 vs SIT9365AI-2C3-33E125.000000 |