Part Details for SIT9346AI-2B1A33E48.0000 by SiTime Corporation
Overview of SIT9346AI-2B1A33E48.0000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9346AI-2B1A33E48.0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9346AI-2B1A33E48.0000
|
Avnet Silica | SIT9346 / I/ Endura Series Ultra-low Jitter Differential Oscillator 3.3 V 10% 48.0000MHz (Alt: SIT9346AI-2B1A33E48.0000) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 3 Days | Silica - 0 |
|
Buy Now |