Part Details for SIT9365AC-1B2-33E100.000000G by SiTime Corporation
Overview of SIT9365AC-1B2-33E100.000000G by SiTime Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9365AC-1EF-33E25.000000 | SiTime | SIT9365AC-1EF-33E25.000000 | |
SIT9365AC-2EF-33E322.265625 | SiTime | SIT9365AC-2EF-33E322.265625 | |
SiT9365AC-1E2-33E100.000000 | SiTime | Standard Frequency Low Jitter Differential XO |
Price & Stock for SIT9365AC-1B2-33E100.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6605
|
Newark | Oscillator, 100Mhz, 3.2X2.5Mm, Lvpecl, Frequency Nom:100Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Sit9365 Series, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Sitime SIT9365AC-1B2-33E100.000000G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.7800 | Buy Now |
DISTI #
SIT9365AC-1B2-33E1
|
Avnet Americas | Crystal Clock Oscillator 100MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-1B2-33E1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 22 Partner Stock |
|
RFQ | |
DISTI #
SIT9365AC-1B2-33E1
|
Avnet Americas | Crystal Clock Oscillator 100MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-1B2-33E1) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
788-9365C1B233E100GG
|
Mouser Electronics | Standard Clock Oscillators 100MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$11.3300 | Order Now |
|
Rochester Electronics | SiT9365 - Standard Frequency Ultra-low Jitter Differential XO RoHS: Compliant Status: Active Min Qty: 1 | 16 |
|
$6.5100 / $7.6600 | Buy Now |
DISTI #
C1S715209701129
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 85 |
|
$4.9300 | Buy Now |
Part Details for SIT9365AC-1B2-33E100.000000G
SIT9365AC-1B2-33E100.000000G CAD Models
SIT9365AC-1B2-33E100.000000G Part Data Attributes
|
SIT9365AC-1B2-33E100.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-1B2-33E100.000000G
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AC-1B2-33E100.000000G
This table gives cross-reference parts and alternative options found for SIT9365AC-1B2-33E100.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-1B2-33E100.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.