Part Details for SIT9365AC-1B2-33E156.250000G by SiTime Corporation
Overview of SIT9365AC-1B2-33E156.250000G by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9365AC-1B2-33E156.250000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6607
|
Newark | Oscillator, 156.25Mhz, 3.2X2.5Mm, Lvpecl, Frequency Nom:156.25Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Sit9365 Series, Operating Temperature Min:-20°C, Operatingrohs Compliant: Yes |Sitime SIT9365AC-1B2-33E156.250000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.3300 / $13.2600 | Buy Now |
DISTI #
SIT9365AC-1B2-33E156.250000G
|
Avnet Americas | Crystal Clock Oscillator 156.25MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-1B2-33E156.250000G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
788-9365C1B23E156.2G
|
Mouser Electronics | Standard Clock Oscillators 156.25MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$10.5700 / $12.8700 | Order Now |
DISTI #
SIT9365AC-1B2-33E156.250000G
|
Avnet Americas | Crystal Clock Oscillator 156.25MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-1B2-33E156.250000G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
SIT9365AC-1B2-33E156.250000G
|
Avnet Americas | Crystal Clock Oscillator 156.25MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-1B2-33E156.250000G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
2850177
|
element14 Asia-Pacific | OSCILLATOR, 156.25MHZ, 3.2X2.5MM, LVPECL RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$10.7696 / $13.3558 | Buy Now |
DISTI #
2850177RL
|
element14 Asia-Pacific | OSCILLATOR, 156.25MHZ, 3.2X2.5MM, LVPECL RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$10.7696 / $12.2275 | Buy Now |
DISTI #
2850177RL
|
Farnell | OSCILLATOR, 156.25MHZ, 3.2X2.5MM, LVPECL RoHS: Compliant Min Qty: 10 Lead time: 7 Weeks, 1 Days Container: Reel | 0 |
|
$10.0541 / $16.3738 | Buy Now |
DISTI #
2850177
|
Farnell | OSCILLATOR, 156.25MHZ, 3.2X2.5MM, LVPECL RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$10.0541 / $18.7093 | Buy Now |
Part Details for SIT9365AC-1B2-33E156.250000G
SIT9365AC-1B2-33E156.250000G CAD Models
SIT9365AC-1B2-33E156.250000G Part Data Attributes
|
SIT9365AC-1B2-33E156.250000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-1B2-33E156.250000G
SiTime Corporation
LVPECL Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AC-1B2-33E156.250000G
This table gives cross-reference parts and alternative options found for SIT9365AC-1B2-33E156.250000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-1B2-33E156.250000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AC-1B2-33E156.250000 | LVPECL Output Clock Oscillator, 156.25MHz Nom, | SiTime Corporation | SIT9365AC-1B2-33E156.250000G vs SIT9121AC-1B2-33E156.250000 |
SIT9121AI-1B2-33E156.250000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | SIT9365AC-1B2-33E156.250000G vs SIT9121AI-1B2-33E156.250000 |