Part Details for SIT9365AC-1B3-30N153.600000X by SiTime Corporation
Overview of SIT9365AC-1B3-30N153.600000X by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9365AC-1B3-30N153.600000X
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9365AC-1B3-30N1
|
Avnet Americas | Standard Frequency Ultra-low Jitter Differential Oscillator 153.6MHz 3V 50ppm 6-Pin Surface Mount T/R - Tape and Reel (Alt: SIT9365AC-1B3-30N1) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$6.1107 / $7.2565 | Buy Now |
Part Details for SIT9365AC-1B3-30N153.600000X
SIT9365AC-1B3-30N153.600000X CAD Models
SIT9365AC-1B3-30N153.600000X Part Data Attributes
|
SIT9365AC-1B3-30N153.600000X
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-1B3-30N153.600000X
SiTime Corporation
LVPECL Output Clock Oscillator, 153.6MHz Nom, QFN-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.29 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 153.6 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVPECL | |
Physical Dimension | 3.3mm x 2.6mm x 0.9mm | |
Rise Time-Max | 0.29 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |