Datasheets
SIT9365AC-1E1-33E100.000000 by: SiTime Corporation

LVPECL Output Clock Oscillator,

Part Details for SIT9365AC-1E1-33E100.000000 by SiTime Corporation

Overview of SIT9365AC-1E1-33E100.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT9365AC-1E1-33E100.000000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9365AC-1E1-33E100.000000-ND
DigiKey MEMS OSC XO 100.0000MHZ LVPECL Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $13.7100
  • 10 $12.8300
  • 50 $12.3876
  • 100 $11.9452
  • 500 $11.7682
$11.7682 / $13.7100 Buy Now
DISTI # SiT9365AC-1E1-33E100.000000
SiTime Corporation Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 1230
  • 1 $7.2070
  • 100 $6.6920
  • 500 $6.0490
  • 1,000 $5.6630
$5.6630 / $7.2070 Buy Now

Part Details for SIT9365AC-1E1-33E100.000000

SIT9365AC-1E1-33E100.000000 CAD Models

SIT9365AC-1E1-33E100.000000 Part Data Attributes

SIT9365AC-1E1-33E100.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AC-1E1-33E100.000000 SiTime Corporation LVPECL Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.29 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Equivalence Code DILCC6,.2
Physical Dimension 7mm x 5mm x 0.9mm
Rise Time-Max 0.29 ns
Screening Level MIL-STD-883F
Supply Current-Max 89 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9365AC-1E1-33E100.000000

This table gives cross-reference parts and alternative options found for SIT9365AC-1E1-33E100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-1E1-33E100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9366AI-1E1-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9366AI-1E1-33E100.000000
SIT9121AC-1D1-33E100.000000 LVPECL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9121AC-1D1-33E100.000000
SIT9121AI-1D1-33E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9121AI-1D1-33E100.000000
Part Number Description Manufacturer Compare
SIT9366AI-1B1-33N100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9366AI-1B1-33N100.000000
AX5PAF2-100.0000T OSC XO 100MHZ 3.3V LVPECL Abracon Corporation SIT9365AC-1E1-33E100.000000 vs AX5PAF2-100.0000T
SIT9121AI-1D1-33E100.000000 1 to 220 MHz, ±10 to ±50 ppm Differential XO SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9121AI-1D1-33E100.000000
AX5PAF4-100.0000T OSC XO 100MHZ 3.3V LVPECL Abracon Corporation SIT9365AC-1E1-33E100.000000 vs AX5PAF4-100.0000T
AX5PAF1-100.0000C OSC XO 100MHZ 3.3V LVPECL Abracon Corporation SIT9365AC-1E1-33E100.000000 vs AX5PAF1-100.0000C
AX5PAF3-100.0000T OSC XO 100MHZ 3.3V LVPECL Abracon Corporation SIT9365AC-1E1-33E100.000000 vs AX5PAF3-100.0000T
SIT9366AI-1C1-33E100.000000 1 to 220 MHz, Low Jitter Differential XO SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9366AI-1C1-33E100.000000
SIT9121AC-1C1-33N100.000000Y LVPECL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9121AC-1C1-33N100.000000Y
SIT9121AI-1B1-33E100.000000E LVPECL Output Clock Oscillator, 100MHz Nom, SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9121AI-1B1-33E100.000000E
SIT9365AC-1C1-33E100.000000 Standard Frequency Low Jitter Differential XO SiTime Corporation SIT9365AC-1E1-33E100.000000 vs SIT9365AC-1C1-33E100.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-1E1-33E100.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-1E1-33E100.0000... by SiTime Corporation

  • Please alert me when SIT9365AC-1E1-33E100.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9365AC-1E1-33E100.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-1E1-33E100.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9365AC-1E1-33E100.0000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-1E1-33E100.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-1E1-33E100.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: