Datasheets
SIT9365AC-2B2-33E212.500000 by: SiTime Corporation

LVDS Output Clock Oscillator,

Part Details for SIT9365AC-2B2-33E212.500000 by SiTime Corporation

Overview of SIT9365AC-2B2-33E212.500000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for SIT9365AC-2B2-33E212.500000

Part # Distributor Description Stock Price Buy
DISTI # 1473-SIT9365AC-2B2-33E212.500000-ND
DigiKey MEMS OSC XO 212.5000MHZ LVDS Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $13.0000
  • 10 $12.1650
  • 50 $11.7452
  • 100 $11.3256
  • 500 $11.1579
$11.1579 / $13.0000 Buy Now
DISTI # SiT9365AC-2B2-33E212.500000
SiTime Corporation Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 455
  • 1 $7.2070
  • 100 $6.6920
  • 500 $6.0490
  • 1,000 $5.6630
$5.6630 / $7.2070 Buy Now

Part Details for SIT9365AC-2B2-33E212.500000

SIT9365AC-2B2-33E212.500000 CAD Models

SIT9365AC-2B2-33E212.500000 Part Data Attributes

SIT9365AC-2B2-33E212.500000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9365AC-2B2-33E212.500000 SiTime Corporation LVDS Output Clock Oscillator,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description QFN, 6 PIN
Reach Compliance Code compliant
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Fall Time-Max 0.47 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
JESD-609 Code e4
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 212.5 MHz
Operating Temperature-Max 70 °C
Operating Temperature-Min -20 °C
Oscillator Type LVDS
Output Load 100 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.47 ns
Screening Level MIL-STD-883F
Supply Current-Max 79 mA
Supply Voltage-Max 3.63 V
Supply Voltage-Min 2.97 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Symmetry-Max 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au)

Alternate Parts for SIT9365AC-2B2-33E212.500000

This table gives cross-reference parts and alternative options found for SIT9365AC-2B2-33E212.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2B2-33E212.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9366AC-2B2-33E212.500000X LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 SiTime Corporation SIT9365AC-2B2-33E212.500000 vs SIT9366AC-2B2-33E212.500000X
SIT9366AC-2B2-33E212.500000S LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 SiTime Corporation SIT9365AC-2B2-33E212.500000 vs SIT9366AC-2B2-33E212.500000S
SIT9366AC-2B2-33E212.500000E LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 SiTime Corporation SIT9365AC-2B2-33E212.500000 vs SIT9366AC-2B2-33E212.500000E
SIT9366AC-2B2-33E212.500000D LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 SiTime Corporation SIT9365AC-2B2-33E212.500000 vs SIT9366AC-2B2-33E212.500000D
Part Number Description Manufacturer Compare
EMDS13E2J-212.500MTR CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B2-33E212.500000 vs EMDS13E2J-212.500MTR
EMDS13N2J-212.500MTR CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B2-33E212.500000 vs EMDS13N2J-212.500MTR
SIT9366AC-2B2-33E212.500000X LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 SiTime Corporation SIT9365AC-2B2-33E212.500000 vs SIT9366AC-2B2-33E212.500000X
SIT9366AC-2B2-33E212.500000E LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 SiTime Corporation SIT9365AC-2B2-33E212.500000 vs SIT9366AC-2B2-33E212.500000E
SIT9366AC-2C2-33E212.500000S LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6 SiTime Corporation SIT9365AC-2B2-33E212.500000 vs SIT9366AC-2C2-33E212.500000S
EMDS23E2J-212.500MTR CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B2-33E212.500000 vs EMDS23E2J-212.500MTR
EMDS13J2J-212.500MTR CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B2-33E212.500000 vs EMDS13J2J-212.500MTR
EMDS13N2J-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B2-33E212.500000 vs EMDS13N2J-212.500M
EMDS23E2J-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B2-33E212.500000 vs EMDS23E2J-212.500M
EMDS23N2H-212.500MTR CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9365AC-2B2-33E212.500000 vs EMDS23N2H-212.500MTR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-2B2-33E212.500000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-2B2-33E212.5000... by SiTime Corporation

  • Please alert me when SIT9365AC-2B2-33E212.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9365AC-2B2-33E212.5000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-2B2-33E212.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9365AC-2B2-33E212.5000... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-2B2-33E212.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-2B2-33E212.500000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: