Part Details for SIT9365AC-2B2-33E212.500000G by SiTime Corporation
Overview of SIT9365AC-2B2-33E212.500000G by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SIT9365AC-2B2-33E212.500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AC6616
|
Newark | Oscillator, 212.5Mhz, 3.2X2.5Mm, Lvds, Frequency Nom:212.5Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Sit9365 Series, Operating Temperature Min:-20°C, Operating Rohs Compliant: Yes |Sitime SIT9365AC-2B2-33E212.500000G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.6700 | Buy Now |
DISTI #
2156-SIT9365AC-2B2-33E212.500000G-ND
|
DigiKey | MEMS OSC XO 212.5000MHZ LVDS SMD Min Qty: 40 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
1248 In Stock |
|
$7.5800 | Buy Now |
DISTI #
SIT9365AC-2B2-33E212.500000G
|
Avnet Americas | Crystal Clock Oscillator 212.5MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-2B2-33E212.500000G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
788-9365C2B23E212.5G
|
Mouser Electronics | Standard Clock Oscillators 212.5MHz 3.3V 25ppm -20C +70C RoHS: Compliant | 0 |
|
$11.2200 | Order Now |
|
Rochester Electronics | SiT9365 - Standard Frequency Ultra-low Jitter Differential XO RoHS: Compliant Status: Active Min Qty: 1 | 1248 |
|
$6.5100 / $7.6600 | Buy Now |
DISTI #
SIT9365AC-2B2-33E212.500000G
|
Avnet Americas | Crystal Clock Oscillator 212.5MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-2B2-33E212.500000G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
SIT9365AC-2B2-33E212.500000G
|
Avnet Americas | Crystal Clock Oscillator 212.5MHz 6-Pin SMD Bulk - Tape and Reel (Alt: SIT9365AC-2B2-33E212.500000G) RoHS: Compliant Min Qty: 500 Package Multiple: 250 Container: Reel | 0 |
|
$7.0363 / $7.8765 | Buy Now |
DISTI #
2850189RL
|
element14 Asia-Pacific | OSCILLATOR, 212.5MHZ, 3.2X2.5MM, LVDS RoHS: Compliant Min Qty: 10 Container: Reel | 0 |
|
$7.6162 / $10.6949 | Buy Now |
DISTI #
2850189
|
element14 Asia-Pacific | OSCILLATOR, 212.5MHZ, 3.2X2.5MM, LVDS RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$7.6162 / $11.7578 | Buy Now |
DISTI #
2850189
|
Farnell | OSCILLATOR, 212.5MHZ, 3.2X2.5MM, LVDS RoHS: Compliant Min Qty: 1 Lead time: 7 Weeks, 1 Days Container: Cut Tape | 0 |
|
$10.8137 / $20.1147 | Buy Now |
Part Details for SIT9365AC-2B2-33E212.500000G
SIT9365AC-2B2-33E212.500000G CAD Models
SIT9365AC-2B2-33E212.500000G Part Data Attributes
|
SIT9365AC-2B2-33E212.500000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9365AC-2B2-33E212.500000G
SiTime Corporation
LVDS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | QFN, 6 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
Alternate Parts for SIT9365AC-2B2-33E212.500000G
This table gives cross-reference parts and alternative options found for SIT9365AC-2B2-33E212.500000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-2B2-33E212.500000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9366AC-2B2-33E212.500000X | LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 | SiTime Corporation | SIT9365AC-2B2-33E212.500000G vs SIT9366AC-2B2-33E212.500000X |
SIT9366AC-2B2-33E212.500000S | LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 | SiTime Corporation | SIT9365AC-2B2-33E212.500000G vs SIT9366AC-2B2-33E212.500000S |
SIT9366AC-2B2-33E212.500000E | LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 | SiTime Corporation | SIT9365AC-2B2-33E212.500000G vs SIT9366AC-2B2-33E212.500000E |
SIT9366AC-2B2-33E212.500000D | LVDS Output Clock Oscillator, 212.5MHz Nom, PQFD-6 | SiTime Corporation | SIT9365AC-2B2-33E212.500000G vs SIT9366AC-2B2-33E212.500000D |