SIT9365AC-4B2-33N200.000000
SiTime Corporation
Description: HCSL Output Clock Oscillator,

Overview of SIT9365AC-4B2-33N200.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9365AC-1EF-33E25.000000 SiTime SIT9365AC-1EF-33E25.000000
SIT9365AC-2EF-33E322.265625 SiTime SIT9365AC-2EF-33E322.265625
CS-USBAB00000-000.5 Amphenol Cables on Demand Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m

Price & Stock for SIT9365AC-4B2-33N200.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 1473-SIT9365AC-4B2-33N200.000000-ND
DigiKey MEMS OSC XO 200.0000MHZ HCSL Min Qty: 1 Lead time: 16 Weeks Container: Strip Temporarily Out of Stock
  • 1 $13.0000
  • 10 $12.1650
  • 50 $11.7452
  • 100 $11.3256
  • 500 $11.1579
$11.1579 / $13.0000 Buy Now
DISTI # SiT9365AC-4B2-33N200.000000
SiTime Corporation Standard Frequency Ultra-low Jitter Differential XO Package Multiple: 1 891
  • 1 $7.2070
  • 100 $6.6920
  • 500 $6.0490
  • 1,000 $5.6630
$5.6630 / $7.2070 Buy Now
DISTI # C1S715221907868
Chip1Stop MEMS Oscillators RoHS: Compliant 637
  • 10 $10.2000
  • 50 $8.9300
  • 100 $8.2500
  • 250 $7.3500
$7.3500 / $10.2000 Buy Now

CAD Models for SIT9365AC-4B2-33N200.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9365AC-4B2-33N200.000000 by SiTime Corporation

SIT9365AC-4B2-33N200.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
QFN, 6 PIN
Reach Compliance Code
compliant
Samacsys Manufacturer
SiTime
Fall Time-Max
0.465 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
200 MHz
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Oscillator Type
HCSL
Output Load
50 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.465 ns
Screening Level
MIL-STD-883F
Supply Current-Max
89 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9365AC-4B2-33N200.000000
    SiTime Corporation
    HCSL Output Clock Oscillator,
    VS

Alternate Parts for SIT9365AC-4B2-33N200.000000

This table gives cross-reference parts and alternative options found for SIT9365AC-4B2-33N200.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-4B2-33N200.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9365AC-4B2-33N200.000000T HCSL Output Clock Oscillator, SiTime Corporation SIT9365AC-4B2-33N200.000000 vs SIT9365AC-4B2-33N200.000000T
SIT9365AI-4B2-33N200.000000T HCSL Output Clock Oscillator, SiTime Corporation SIT9365AC-4B2-33N200.000000 vs SIT9365AI-4B2-33N200.000000T
SIT9365AI-4B2-33N200.000000X HCSL Output Clock Oscillator, 200MHz Nom, QFN-6 SiTime Corporation SIT9365AC-4B2-33N200.000000 vs SIT9365AI-4B2-33N200.000000X
SIT9365AI-4B2-33N200.000000 HCSL Output Clock Oscillator, SiTime Corporation SIT9365AC-4B2-33N200.000000 vs SIT9365AI-4B2-33N200.000000
SIT9365AI-4B2-33N200.000000Y HCSL Output Clock Oscillator, SiTime Corporation SIT9365AC-4B2-33N200.000000 vs SIT9365AI-4B2-33N200.000000Y
Part Number Description Manufacturer Compare
AX3HAF4-200.0000 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AC-4B2-33N200.000000 vs AX3HAF4-200.0000
XUN536200.000JS6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AC-4B2-33N200.000000 vs XUN536200.000JS6X
XUN736200.000JU6X HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AC-4B2-33N200.000000 vs XUN736200.000JU6X
XUN736200.000JU6X8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AC-4B2-33N200.000000 vs XUN736200.000JU6X8
XUN736200.000JU6I8 HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AC-4B2-33N200.000000 vs XUN736200.000JU6I8
AX3HAF4-200.0000T3 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AC-4B2-33N200.000000 vs AX3HAF4-200.0000T3
AX3HAF1-200.0000T3 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AC-4B2-33N200.000000 vs AX3HAF1-200.0000T3
XUN736200.000JU6I HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AC-4B2-33N200.000000 vs XUN736200.000JU6I
AX3HAF3-200.0000 XTAL OSC XO 200MHZ 3.3V HCSL Abracon Corporation SIT9365AC-4B2-33N200.000000 vs AX3HAF3-200.0000
XUN536200.000JS6I HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 200MHz Nom Renesas Electronics Corporation SIT9365AC-4B2-33N200.000000 vs XUN536200.000JS6I

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9365AC-4B2-33N200.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9365AC-4B2-33N200.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9365AC-4B2-33N200.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9365AC-4B2-33N200.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9365AC-4B2-33N200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9365AC-4B2-33N200.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9365AC-4B2-33N200.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9365AC-4B2-33N200.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9365AC-4B2-33N200.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: