Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Symbol
Footprint
3D Model
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; DIFFERENTIAL OUTPUT
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
SIT9365AC-4B3-33E155.520000
SiTime Corporation
HCSL Output Clock Oscillator,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SIT9365AI-4B3-33E155.520000T - SiTime Corporation
SIT9365AI-4B3-33E155.520000Y - SiTime Corporation
SIT9365AC-4B3-33E155.520000T - SiTime Corporation
SIT9365AC-4B3-33E155.520000X - SiTime Corporation
SIT9365AI-4B3-33E155.520000X - SiTime Corporation
XUN535155.520JS6I8 - Renesas Electronics Corporation
XUN735155.520JU6X8 - Renesas Electronics Corporation
XUN535155.520JS6X - Renesas Electronics Corporation
XUN735155.520JU6I8 - Renesas Electronics Corporation
XUN535155.520JS6X8 - Renesas Electronics Corporation
This table gives cross-reference parts and alternative options found for SIT9365AC-4B3-33E155.520000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-4B3-33E155.520000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
XUN535155.520JS6I8
HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 155.52MHz Nom
Renesas Electronics Corporation
SIT9365AC-4B3-33E155.520000 vs XUN535155.520JS6I8
XUN735155.520JU6X8
HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 155.52MHz Nom
Renesas Electronics Corporation
SIT9365AC-4B3-33E155.520000 vs XUN735155.520JU6X8
XUN535155.520JS6X
HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 155.52MHz Nom
Renesas Electronics Corporation
SIT9365AC-4B3-33E155.520000 vs XUN535155.520JS6X
XUN735155.520JU6I8
HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 155.52MHz Nom
Renesas Electronics Corporation
SIT9365AC-4B3-33E155.520000 vs XUN735155.520JU6I8
XUN535155.520JS6X8
HSCL Output Clock Oscillator, 0.016MHz Min, 670MHz Max, 155.52MHz Nom
Renesas Electronics Corporation
SIT9365AC-4B3-33E155.520000 vs XUN535155.520JS6X8