Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Distributor Offerings: (
4 listings
)
Number of FFF Equivalents: (
9 replacements
)
CAD Models: (
Available
)
Number of Functional Equivalents: (
0 options
)
Part Data Attributes (
Available
)
Reference Designs: (
Not Available
)
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part #
Manufacturer
Description
Datasheet
SIT9365AC-1EF-33E25.000000
SiTime
SIT9365AC-1EF-33E25.000000
CS-USBAB00000-000.5
Amphenol Cables on Demand
Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m
CS-USBAA00000-002
Amphenol Cables on Demand
Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m
Part Symbol
Footprint
3D Model
Frequency Adjustment-Mechanical
Operating Temperature-Max
Operating Temperature-Min
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
SIT9365AC-4E1-28N125.000000
SiTime Corporation
HCSL Output Clock Oscillator,
VS
Select a part to compare
Choose Part to Compare
Search a specific part
SIT9365AI-4E1-28N125.000000T - SiTime Corporation
SIT9366AI-4E1-28N125.000000 - SiTime Corporation
SIT9365AC-4E1-28N125.000000T - SiTime Corporation
SIT9365AC-4E1-28N125.000000Y - SiTime Corporation
SIT9365AC-4E1-28N125.000000X - SiTime Corporation
SIT9365AI-4E1-28N125.000000 - SiTime Corporation
SIT9365AI-4E1-28N125.000000X - SiTime Corporation
SIT9366AC-4E1-28N125.000000 - SiTime Corporation
SIT9365AI-4E1-28N125.000000Y - SiTime Corporation
This table gives cross-reference parts and alternative options found for SIT9365AC-4E1-28N125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9365AC-4E1-28N125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number
Description
Manufacturer
Compare
SIT9365AI-4E1-28N125.000000T
HCSL Output Clock Oscillator,
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9365AI-4E1-28N125.000000T
SIT9366AI-4E1-28N125.000000
HCSL Output Clock Oscillator, 125MHz Nom, PQFV-6
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9366AI-4E1-28N125.000000
SIT9365AC-4E1-28N125.000000T
HCSL Output Clock Oscillator,
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9365AC-4E1-28N125.000000T
SIT9365AC-4E1-28N125.000000Y
HCSL Output Clock Oscillator,
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9365AC-4E1-28N125.000000Y
SIT9365AC-4E1-28N125.000000X
HCSL Output Clock Oscillator, 125MHz Nom, QFN-6
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9365AC-4E1-28N125.000000X
SIT9365AI-4E1-28N125.000000
HCSL Output Clock Oscillator,
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9365AI-4E1-28N125.000000
SIT9365AI-4E1-28N125.000000X
HCSL Output Clock Oscillator, 125MHz Nom, QFN-6
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9365AI-4E1-28N125.000000X
SIT9366AC-4E1-28N125.000000
HCSL Output Clock Oscillator, 125MHz Nom, PQFV-6
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9366AC-4E1-28N125.000000
SIT9365AI-4E1-28N125.000000Y
HCSL Output Clock Oscillator,
SiTime Corporation
SIT9365AC-4E1-28N125.000000 vs SIT9365AI-4E1-28N125.000000Y