There are no models available for this part yet.
Overview of SIT9366AC-1E1-33E165.000000 by SiTime Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AC-2B1-25N1.000000 | SiTime | SIT9366AC-2B1-25N1.000000 | |
SIT9366AC-2C2-25E1.000000 | SiTime | SIT9366AC-2C2-25E1.000000 | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Price & Stock for SIT9366AC-1E1-33E165.000000 by SiTime Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
SiT9366AC-1E1-33E165.000000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 1230 |
|
$6.7950 / $8.6490 | Buy Now |