-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz, Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AC-2B1-25N1.000000 | SiTime | SIT9366AC-2B1-25N1.000000 | |
SIT9366AC-2C2-25E1.000000 | SiTime | SIT9366AC-2C2-25E1.000000 | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9366AC-2B1-33N26.000000-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ LVDS Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$11.7649 / $13.7100 | Buy Now |
DISTI #
73871405
|
Verical | 26 MHz Differential Oscillators Min Qty: 10 Package Multiple: 1 Date Code: 2214 | Americas - 1805 |
|
$7.0627 / $7.9102 | Buy Now |
DISTI #
SIT9366AC-2B1-33N26.000000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 891 |
|
$6.7950 / $8.6490 | Buy Now |
DISTI #
C1S715220156209
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 1920 |
|
$7.4000 / $10.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy