-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz, Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AC-2B1-25N1.000000 | SiTime | SIT9366AC-2B1-25N1.000000 | |
SIT9366AC-2C2-25E1.000000 | SiTime | SIT9366AC-2C2-25E1.000000 | |
SIT9366AC-2C1-33E148.500000 | SiTime | 1 to 220 MHz, Low Jitter Differential XO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73876506
|
Verical | 148.5 MHz Differential Oscillators Min Qty: 10 Package Multiple: 1 Date Code: 2205 | Americas - 1889 |
|
$7.0627 / $7.9102 | Buy Now |
DISTI #
SIT9366AC-2C1-33E148.500000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 185 |
|
$6.7950 / $8.6490 | Buy Now |
DISTI #
C1S715220161441
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 1776 |
|
$7.4900 / $10.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy