Part Details for SIT9366AC-4B1-33E80.566406E by SiTime Corporation
Overview of SIT9366AC-4B1-33E80.566406E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9366AC-4B1-33E80.566406E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9366AC-4B1-33E8
|
Avnet Americas | -20 TO 70C, 3225, 20PPM, 3.3V, 80.566406MHZ, OE, HCSL, DEFAULT, 1K PCS T&R 8 MM - Tape and Reel (Alt: SIT9366AC-4B1-33E8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
RFQ | |
DISTI #
SIT9366AC-4B1-33E8
|
Avnet Americas | -20 TO 70C, 3225, 20PPM, 3.3V, 80.566406MHZ, OE, HCSL, DEFAULT, 1K PCS T&R 8 MM - Tape and Reel (Alt: SIT9366AC-4B1-33E8) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 100000 |
|
RFQ |