-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz, Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9366AI-1C1-25E125.000000 | SiTime | SIT9366AI-1C1-25E125.000000 | |
SIT9366AI-2E2-25E125.000000 | SiTime | SIT9366AI-2E2-25E125.000000 | |
SIT9366AI-4BF-33E125.000000 | SiTime | SIT9366AI-4BF-33E125.000000 |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9366AI-1B1-33E148.500000-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVPECL Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$12.0100 / $14.0000 | Buy Now |
DISTI #
73869532
|
Verical | 148.5 MHz Differential Oscillators Min Qty: 10 Package Multiple: 1 Date Code: 2219 | Americas - 658 |
|
$7.0627 / $7.9102 | Buy Now |
DISTI #
SiT9366AI-1B1-33E148.500000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 1175 |
|
$7.1360 / $9.0810 | Buy Now |
DISTI #
C1S715220189094
|
Chip1Stop | MEMS Oscillators RoHS: Compliant | 876 |
|
$7.4900 / $10.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy