-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 to 220 MHz, Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9366AI-2B2-33E120.000000
|
SiTime Corporation | 1 to 220 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 455 |
|
$7.1360 / $9.0810 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9366AI-2B2-33E120.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9366AI-2B2-33E120.000000
SiTime Corporation
1 to 220 MHz, Low Jitter Differential XO
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 120 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for SIT9366AI-2B2-33E120.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AI-2B2-33E120.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS13N2H-120.000MTR | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13N2H-120.000MTR |
EMDS13E2J-120.000M | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13E2J-120.000M |
EMDS13J2H-120.000MTR | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13J2H-120.000MTR |
SIT9121AI-2C2-33E120.000000 | LVDS Output Clock Oscillator, 120MHz Nom, | SiTime Corporation | SIT9366AI-2B2-33E120.000000 vs SIT9121AI-2C2-33E120.000000 |
EMDS13E2J-120.000MTR | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13E2J-120.000MTR |
EMDS13N2J-120.000M | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13N2J-120.000M |
EMDS13E2H-120.000M | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13E2H-120.000M |
EMDS13E2H-120.000MTR | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13E2H-120.000MTR |
EMDS13N2H-120.000M | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13N2H-120.000M |
EMDS13N2J-120.000MTR | CRYSTAL OSCILLATOR, CLOCK, 120MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | SIT9366AI-2B2-33E120.000000 vs EMDS13N2J-120.000MTR |