SIT9366AI-2C2-33N212.500000X
SiTime Corporation
Description: LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6

Overview of SIT9366AI-2C2-33N212.500000X by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9366AI-2C2-25E125.000000 SiTime SIT9366AI-2C2-25E125.000000
SIT9366AI-2E3-33N1.000000 SiTime SIT9366AI-2E3-33N1.000000
SIT9366AI-1C1-25E125.000000 SiTime SIT9366AI-1C1-25E125.000000

Price & Stock for SIT9366AI-2C2-33N212.500000X by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9366AI-2C2-33N2
Avnet Americas MEMS Crystal Oscillator 212.5MHz 3.3V 7-Pin SMD T/R - Tape and Reel (Alt: SIT9366AI-2C2-33N2) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel 0
  • 250 $10.0578
  • 500 $9.7932
  • 1,000 $9.5285
  • 1,500 $9.2638
  • 2,000 $8.9991
  • 2,500 $8.7344
  • 25,000 $8.4698
$8.4698 / $10.0578 Buy Now

CAD Models for SIT9366AI-2C2-33N212.500000X by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SIT9366AI-2C2-33N212.500000X by SiTime Corporation

SIT9366AI-2C2-33N212.500000X
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
PQFV-6
Reach Compliance Code
compliant
Factory Lead Time
12 Weeks
Additional Feature
COMPLEMENTARY OUTPUT
Fall Time-Max
0.47 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
25%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
212.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.12
Physical Dimension
5.0mm x 3.2mm x 0.9mm
Rise Time-Max
0.47 ns
Supply Current-Max
79 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
NICKEL PALLADIUM GOLD
Want to compare parts?
  1. SIT9366AI-2C2-33N212.500000X
    SiTime Corporation
    LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6
    VS

Alternate Parts for SIT9366AI-2C2-33N212.500000X

This table gives cross-reference parts and alternative options found for SIT9366AI-2C2-33N212.500000X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9366AI-2C2-33N212.500000X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
653V21255I3T LVDS Output Clock Oscillator, 212.5MHz Nom, CTS Corporation SIT9366AI-2C2-33N212.500000X vs 653V21255I3T
653V21255A3T LVDS Output Clock Oscillator, 212.5MHz Nom, CTS Corporation SIT9366AI-2C2-33N212.500000X vs 653V21255A3T
653V21255C3T LVDS Output Clock Oscillator, 212.5MHz Nom, CTS Corporation SIT9366AI-2C2-33N212.500000X vs 653V21255C3T
SIT9366AI-2C2-33N212.500000Y LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6 SiTime Corporation SIT9366AI-2C2-33N212.500000X vs SIT9366AI-2C2-33N212.500000Y
SIT9366AI-2C2-33N212.500000T LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6 SiTime Corporation SIT9366AI-2C2-33N212.500000X vs SIT9366AI-2C2-33N212.500000T
SIT9366AI-2C2-33N212.500000S LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6 SiTime Corporation SIT9366AI-2C2-33N212.500000X vs SIT9366AI-2C2-33N212.500000S
Part Number Description Manufacturer Compare
EMDS23N2J-212.500MTR CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2C2-33N212.500000X vs EMDS23N2J-212.500MTR
EMDS23E2J-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2C2-33N212.500000X vs EMDS23E2J-212.500M
EMDS23J2H-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2C2-33N212.500000X vs EMDS23J2H-212.500M
VCC6-LCF-212M500000 LVDS Output Clock Oscillator, 212.5MHz Nom Microchip Technology Inc SIT9366AI-2C2-33N212.500000X vs VCC6-LCF-212M500000
EMDS13N2H-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2C2-33N212.500000X vs EMDS13N2H-212.500M
EMDS13E2J-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2C2-33N212.500000X vs EMDS13E2J-212.500M
SIT9366AC-2C2-33E212.500000Y LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6 SiTime Corporation SIT9366AI-2C2-33N212.500000X vs SIT9366AC-2C2-33E212.500000Y
EMDS13N2J-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2C2-33N212.500000X vs EMDS13N2J-212.500M
SIT9366AI-2C2-33N212.500000T LVDS Output Clock Oscillator, 212.5MHz Nom, PQFV-6 SiTime Corporation SIT9366AI-2C2-33N212.500000X vs SIT9366AI-2C2-33N212.500000T
EMDS13E2H-212.500M CRYSTAL OSCILLATOR, CLOCK, 212.5MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN Ecliptek Corporation SIT9366AI-2C2-33N212.500000X vs EMDS13E2H-212.500M

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9366AI-2C2-33N212.500000X by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9366AI-2C2-33N212.5000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9366AI-2C2-33N212.5000... would you like to use for your alert(s)?
  • Please alert me when SIT9366AI-2C2-33N212.5000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9366AI-2C2-33N212.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9366AI-2C2-33N212.5000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9366AI-2C2-33N212.5000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9366AI-2C2-33N212.5000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9366AI-2C2-33N212.500000X by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: