-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
220 to 725 MHz, Low Jitter Differential XO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367AE-2BF-28E700.000000 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
CS-USBAA00000-002 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-002 Molded USB 2.0 Cable - Type A-A 2m |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9367AE-2BF-28E700.000000-ND
|
DigiKey | MEMS OSC XO 700.0000MHZ LVDS SMD Min Qty: 1 Lead time: 1 Weeks Container: Strip | Temporarily Out of Stock |
|
$25.2543 / $28.4800 | Buy Now |
DISTI #
SiT9367AE-2BF-28E700.000000
|
SiTime Corporation | 220 to 725 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 250 |
|
$38.9190 / $49.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy