-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LVDS Output Clock Oscillator, 698.81233MHz Nom, PQFV-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT9367AE-2CF-25E698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-2EF-25E698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO | |
SiT9367AE-1CF-25E698.812330 | SiTime | 220 to 725 MHz, Low Jitter Differential XO |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9367AE-2CF-25E698.812330-ND
|
DigiKey | MEMS OSC XO 698.81233MHZ LVDS Min Qty: 1 Lead time: 8 Weeks Container: Strip | Temporarily Out of Stock |
|
$25.2562 / $28.4800 | Buy Now |
DISTI #
SiT9367AE-2CF-25E698.812330
|
SiTime Corporation | 220 to 725 MHz, Ultra-low Jitter Differential XO Package Multiple: 1 | 0 |
|
$38.9190 / $49.5330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9367AE-2CF-25E698.812330
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9367AE-2CF-25E698.812330
SiTime Corporation
LVDS Output Clock Oscillator, 698.81233MHz Nom, PQFV-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFV-6 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.47 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 698.81233 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.9mm | |
Rise Time-Max | 0.47 ns | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for SIT9367AE-2CF-25E698.812330. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9367AE-2CF-25E698.812330, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9367AE-2EF-25E698.812330 | LVDS Output Clock Oscillator, 698.81233MHz Nom, PQFV-6 | SiTime Corporation | SIT9367AE-2CF-25E698.812330 vs SIT9367AE-2EF-25E698.812330 |
SIT9367AE-2CF-25N698.812330Y | LVDS Output Clock Oscillator, 698.81233MHz Nom, PQFV-6 | SiTime Corporation | SIT9367AE-2CF-25E698.812330 vs SIT9367AE-2CF-25N698.812330Y |