Datasheets
SIT9375AE-01A1-1810-25.000000 by: SiTime Corporation

Ultra-low Jitter Differential XO for Standard Networking Frequencies

Part Details for SIT9375AE-01A1-1810-25.000000 by SiTime Corporation

Overview of SIT9375AE-01A1-1810-25.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Price & Stock for SIT9375AE-01A1-1810-25.000000

Part # Distributor Description Stock Price Buy
DISTI # SIT9375AE-01A1-1810-25.000000
SiTime Corporation Low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 4999
  • 1 $11.2040
  • 100 $8.6180
  • 500 $7.1820
  • 1,000 $6.5290
$6.5290 / $11.2040 Buy Now

Part Details for SIT9375AE-01A1-1810-25.000000

SIT9375AE-01A1-1810-25.000000 CAD Models

SIT9375AE-01A1-1810-25.000000 Part Data Attributes

SIT9375AE-01A1-1810-25.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9375AE-01A1-1810-25.000000 SiTime Corporation Ultra-low Jitter Differential XO for Standard Networking Frequencies
Part Life Cycle Code Active
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature ENABLE/DISABLE FUNCTION
Fall Time-Max 0.2 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 20%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 25 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type LVPECL
Output Load 50 OHM
Package Equivalence Code SOLCC6,.08,35
Physical Dimension 2.5mm x 2mm x 0.9mm
Rise Time-Max 0.2 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 52/48 %

Alternate Parts for SIT9375AE-01A1-1810-25.000000

This table gives cross-reference parts and alternative options found for SIT9375AE-01A1-1810-25.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9375AE-01A1-1810-25.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SIT9375AI-01A1-1810-25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, PQFW-6 SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AI-01A1-1810-25.000000E
SIT9375AB-01A1-1810-25.000000 Ultra-low Jitter Differential XO for Standard Networking Frequencies SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AB-01A1-1810-25.000000
SIT9375AI-01A1-1810-25.000000 Ultra-low Jitter Differential XO for Standard Networking Frequencies SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AI-01A1-1810-25.000000
SIT9375AC-01A1-1810-25.000000 Ultra-low Jitter Differential XO for Standard Networking Frequencies SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AC-01A1-1810-25.000000
Part Number Description Manufacturer Compare
SIT9375AI-01P1-1810-25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, PQFN-6 SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AI-01P1-1810-25.000000E
SIT9375AE-01P1-1810-25.000000 Ultra-low Jitter Differential XO for Standard Networking Frequencies SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AE-01P1-1810-25.000000
SIT9375AB-01A1-1810-25.000000 Ultra-low Jitter Differential XO for Standard Networking Frequencies SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AB-01A1-1810-25.000000
SIT9375AE-01P1-1810-25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, PQFN-6 SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AE-01P1-1810-25.000000E
SIT9375AC-01A1-1810-25.000000 Ultra-low Jitter Differential XO for Standard Networking Frequencies SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AC-01A1-1810-25.000000
SIT9375AI-01B1-1810-25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, PQFD-6 SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AI-01B1-1810-25.000000E
SIT9375AE-01B1-1810-25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, PQFD-6 SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AE-01B1-1810-25.000000E
SIT9375AI-01A1-1810-25.000000E LVPECL Output Clock Oscillator, 25MHz Nom, PQFW-6 SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AI-01A1-1810-25.000000E
SIT9375AC-01P1-1800-25.000000 Ultra-low Jitter Differential XO for Standard Networking Frequencies SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9375AC-01P1-1800-25.000000
SIT9501AC-01P1-1800-25.000000 LVPECL Output Clock Oscillator, 25MHz Nom, SiTime Corporation SIT9375AE-01A1-1810-25.000000 vs SIT9501AC-01P1-1800-25.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9375AE-01A1-1810-25.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9375AE-01A1-1810-25.00... by SiTime Corporation

  • Please alert me when SIT9375AE-01A1-1810-25.00... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following SIT9375AE-01A1-1810-25.00... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9375AE-01A1-1810-25.00... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following SIT9375AE-01A1-1810-25.00... alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9375AE-01A1-1810-25.00....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9375AE-01A1-1810-25.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: