SIT9375AE-02B1-1810-100.000000
SiTime Corporation
Description: XO, Clock,

Overview of SIT9375AE-02B1-1810-100.000000 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9375AE-02B1-1810-100.000000 SiTime SIT9375AE-02B1-1810-100.000000
SIT9375AE-02B1-3300-100.000000 SiTime SIT9375AE-02B1-3300-100.000000
SIT9375AE-02B1-1800-156.250000 SiTime SIT9375AE-02B1-1800-156.250000

Price & Stock for SIT9375AE-02B1-1810-100.000000 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9375AE-02B1-1810-100.000000
SiTime Corporation Low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 4999
  • 1 $11.2040
  • 100 $8.6180
  • 500 $7.1820
  • 1,000 $6.5290
$6.5290 / $11.2040 Buy Now

CAD Models for SIT9375AE-02B1-1810-100.000000 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9375AE-02B1-1810-100.000000 by SiTime Corporation

SIT9375AE-02B1-1810-100.000000
SiTime Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
SITIME CORP
Package Description
SOLCC6,.1,43
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT
Fall Time-Max
0.33 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
100 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Output Load
100 OHM
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.9mm
Rise Time-Max
0.33 ns
Screening Level
MIL-STD-883F
Supply Voltage-Max
1.89 V
Supply Voltage-Min
1.71 V
Supply Voltage-Nom
1.8 V
Surface Mount
YES
Symmetry-Max
52/48 %
Want to compare parts?
  1. SIT9375AE-02B1-1810-100.000000
    SiTime Corporation
    XO, Clock,
    VS

Alternate Parts for SIT9375AE-02B1-1810-100.000000

This table gives cross-reference parts and alternative options found for SIT9375AE-02B1-1810-100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9375AE-02B1-1810-100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SIT9375AE-02B1-1810-100.000000E XO, Clock, SiTime Corporation SIT9375AE-02B1-1810-100.000000 vs SIT9375AE-02B1-1810-100.000000E
SIT9375AI-02B1-1810-100.000000E XO, Clock, SiTime Corporation SIT9375AE-02B1-1810-100.000000 vs SIT9375AI-02B1-1810-100.000000E
SIT9375AC-02B1-1810-100.000000 XO, Clock, SiTime Corporation SIT9375AE-02B1-1810-100.000000 vs SIT9375AC-02B1-1810-100.000000

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9375AE-02B1-1810-100.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9375AE-02B1-1810-100.0... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9375AE-02B1-1810-100.0... would you like to use for your alert(s)?
  • Please alert me when SIT9375AE-02B1-1810-100.0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9375AE-02B1-1810-100.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9375AE-02B1-1810-100.0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9375AE-02B1-1810-100.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9375AE-02B1-1810-100.0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9375AE-02B1-1810-100.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: