Datasheets
SIT9375AE-04B2-1800-100.000000 by: SiTime Corporation

XO, Clock,

Part Details for SIT9375AE-04B2-1800-100.000000 by SiTime Corporation

Overview of SIT9375AE-04B2-1800-100.000000 by SiTime Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9375AE-04B2-1800-100.000000 SiTime SIT9375AE-04B2-1800-100.000000
SIT9375AE-04B2-1810-100.000000 SiTime SIT9375AE-04B2-1810-100.000000
SIT9375AE-02B3-1800-125.000000 SiTime SIT9375AE-02B3-1800-125.000000

Price & Stock for SIT9375AE-04B2-1800-100.000000

Part # Distributor Description Stock Price Buy
DISTI # SIT9375AE-04B2-1800-100.000000
SiTime Corporation Low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 4999
  • 1 $8.9630
  • 100 $6.8940
  • 500 $5.7450
  • 1,000 $5.2230
$5.2230 / $8.9630 Buy Now

Part Details for SIT9375AE-04B2-1800-100.000000

SIT9375AE-04B2-1800-100.000000 CAD Models

SIT9375AE-04B2-1800-100.000000 Part Data Attributes

SIT9375AE-04B2-1800-100.000000 SiTime Corporation
Buy Now Datasheet
Compare Parts:
SIT9375AE-04B2-1800-100.000000 SiTime Corporation XO, Clock,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer SITIME CORP
Package Description SOLCC6,.1,43
Reach Compliance Code unknown
Samacsys Manufacturer SiTime
Additional Feature COMPLEMENTARY AND DIFFERENTIAL OUTPUT.
Fall Time-Max 0.37 ns
Frequency Adjustment-Mechanical NO
Frequency Stability 25%
Mounting Feature SURFACE MOUNT
Number of Terminals 6
Operating Frequency-Nom 100 MHz
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Oscillator Type HCSL
Output Load 50 OHM
Package Equivalence Code SOLCC6,.1,43
Physical Dimension 3.2mm x 2.5mm x 0.9mm
Rise Time-Max 0.37 ns
Screening Level MIL-STD-883F
Supply Voltage-Max 1.89 V
Supply Voltage-Min 1.71 V
Supply Voltage-Nom 1.8 V
Surface Mount YES
Symmetry-Max 52/48 %

Alternate Parts for SIT9375AE-04B2-1800-100.000000

This table gives cross-reference parts and alternative options found for SIT9375AE-04B2-1800-100.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9375AE-04B2-1800-100.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AX3HCF4-100.0000 XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AX3HCF4-100.0000
XPN316100.000000I HCSL Output Clock Oscillator, 100MHz Nom Renesas Electronics Corporation SIT9375AE-04B2-1800-100.000000 vs XPN316100.000000I
AX3HCF3-100.0000T3 XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AX3HCF3-100.0000T3
AX3HCF2-100.0000 XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AX3HCF2-100.0000
AK5HCF1-100.0000 XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AK5HCF1-100.0000
AX3HCF4-100.0000T XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AX3HCF4-100.0000T
AK5HCF1-100.0000T2 XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AK5HCF1-100.0000T2
AX7HCF1-100.0000T XTAL OSC XO 100.0000MHZ HCSL SMD Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AX7HCF1-100.0000T
AX3HCF1-100.0000T XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AX3HCF1-100.0000T
AX3HCF2-100.0000T3 XTAL OSC XO 100MHZ 1.8V HCSL Abracon Corporation SIT9375AE-04B2-1800-100.000000 vs AX3HCF2-100.0000T3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9375AE-04B2-1800-100.000000 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9375AE-04B2-1800-100.0... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9375AE-04B2-1800-100.0... would you like to use for your alert(s)?
  • Please alert me when SIT9375AE-04B2-1800-100.0... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9375AE-04B2-1800-100.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9375AE-04B2-1800-100.0... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9375AE-04B2-1800-100.0... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9375AE-04B2-1800-100.0....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9375AE-04B2-1800-100.000000 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: