-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
XO, Clock,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9375AI-01A1-3310-125.000000
|
SiTime Corporation | Low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 | 4999 |
|
$5.0220 / $5.5240 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SIT9375AI-01A1-3310-125.000000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9375AI-01A1-3310-125.000000
SiTime Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.08,35 | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | SiTime | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.08,35 | |
Physical Dimension | 2.5mm x 2mm x 0.9mm | |
Rise Time-Max | 0.2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
This table gives cross-reference parts and alternative options found for SIT9375AI-01A1-3310-125.000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9375AI-01A1-3310-125.000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AX5PAF2-125.0000C | OSC XO 125MHZ 3.3V LVPECL | Abracon Corporation | SIT9375AI-01A1-3310-125.000000 vs AX5PAF2-125.0000C |
VCC6-QAG-125M000 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Vectron International | SIT9375AI-01A1-3310-125.000000 vs VCC6-QAG-125M000 |
AX5PAF3-125.0000T | OSC XO 125MHZ 3.3V LVPECL | Abracon Corporation | SIT9375AI-01A1-3310-125.000000 vs AX5PAF3-125.0000T |
AX5PAF1-125.0000T | OSC XO 125MHZ 3.3V LVPECL | Abracon Corporation | SIT9375AI-01A1-3310-125.000000 vs AX5PAF1-125.0000T |
VCC6-QCG-125M000 | LVPECL Output Clock Oscillator, 10MHz Min, 270MHz Max, 125MHz Nom, ROHS COMPLIANT, CERAMIC, SMD, 6 PIN | Vectron International | SIT9375AI-01A1-3310-125.000000 vs VCC6-QCG-125M000 |
AX5PAF2-125.0000T | OSC XO 125MHZ 3.3V LVPECL | Abracon Corporation | SIT9375AI-01A1-3310-125.000000 vs AX5PAF2-125.0000T |
AX5PAF4-125.0000T | OSC XO 125MHZ 3.3V LVPECL | Abracon Corporation | SIT9375AI-01A1-3310-125.000000 vs AX5PAF4-125.0000T |
AX5PAF1-125.0000C | OSC XO 125MHZ 3.3V LVPECL | Abracon Corporation | SIT9375AI-01A1-3310-125.000000 vs AX5PAF1-125.0000C |
VCC6-107-125M000000 | LVPECL Output Clock Oscillator, 125MHz Nom | Microchip Technology Inc | SIT9375AI-01A1-3310-125.000000 vs VCC6-107-125M000000 |
AX5PAF4-125.0000C | OSC XO 125MHZ 3.3V LVPECL | Abracon Corporation | SIT9375AI-01A1-3310-125.000000 vs AX5PAF4-125.0000C |