Part Details for SIT9375AI-01P3-3310-156.250000E by SiTime Corporation
Overview of SIT9375AI-01P3-3310-156.250000E by SiTime Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for SIT9375AI-01P3-3310-156.250000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9375AI-01P3-3310-156.250000ETR-ND
|
DigiKey | MEMS OSC XO 156.25MHZ LVPECL Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5204 | Buy Now |
DISTI #
SIT9375AI-01P3-331
|
Avnet Americas | MEMS Oscillator 156.25MHz 3.3V 15pF 6-PIN SMD T/R - Tape and Reel (Alt: SIT9375AI-01P3-331) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
788-9375AI01P3331015
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 2016, +/-50ppm, 3.3V, 156.25MHz, OE Active High, LVPECL RoHS: Compliant | 0 |
|
$4.5100 | Order Now |
DISTI #
SIT9375AI-01P3-331
|
Avnet Americas | MEMS Oscillator 156.25MHz 3.3V 15pF 6-PIN SMD T/R - Tape and Reel (Alt: SIT9375AI-01P3-331) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for SIT9375AI-01P3-3310-156.250000E
SIT9375AI-01P3-3310-156.250000E CAD Models
SIT9375AI-01P3-3310-156.250000E Part Data Attributes:
|
SIT9375AI-01P3-3310-156.250000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9375AI-01P3-3310-156.250000E
SiTime Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.06,29 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.06,28 | |
Physical Dimension | 2mm x 1.6mm x 0.8mm | |
Rise Time-Max | 0.2 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |