Part Details for SIT9375AI-02A3-3310-212.500000 by SiTime Corporation
Overview of SIT9375AI-02A3-3310-212.500000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9375AI-02A3-3310-212.500000 | SiTime | SIT9375AI-02A3-3310-212.500000 | |
SIT9375AI-02A3-3310-156.250000 | SiTime | SIT9375AI-02A3-3310-156.250000 | |
SIT9375AI-02B2-3310-148.500000 | SiTime | SIT9375AI-02B2-3310-148.500000 |
Price & Stock for SIT9375AI-02A3-3310-212.500000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9375AI-02A3-3310-212.500000TR-ND
|
DigiKey | MEMS OSC XO 212.500000 MHZ LVDS Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.1286 | Buy Now |
DISTI #
SIT9375AI-02A3-3310-212.500000
|
SiTime Corporation | Low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 | 4999 |
|
$3.3200 / $3.6520 | Buy Now |
Part Details for SIT9375AI-02A3-3310-212.500000
SIT9375AI-02A3-3310-212.500000 CAD Models
SIT9375AI-02A3-3310-212.500000 Part Data Attributes
|
SIT9375AI-02A3-3310-212.500000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9375AI-02A3-3310-212.500000
SiTime Corporation
XO, Clock,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | SOLCC6,.08,35 | |
Reach Compliance Code | unknown | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY AND DIFFERENTIAL OUTPUT | |
Fall Time-Max | 0.33 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 212.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.08,35 | |
Physical Dimension | 2.5mm x 2.0mm x 0.9mm | |
Rise Time-Max | 0.33 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |
Alternate Parts for SIT9375AI-02A3-3310-212.500000
This table gives cross-reference parts and alternative options found for SIT9375AI-02A3-3310-212.500000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9375AI-02A3-3310-212.500000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9375AE-02A3-3310-212.500000E | XO, Clock, | SiTime Corporation | SIT9375AI-02A3-3310-212.500000 vs SIT9375AE-02A3-3310-212.500000E |