Part Details for SIT9386AE-2B1-33E100.000000G by SiTime Corporation
Overview of SIT9386AE-2B1-33E100.000000G by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SIT9386AE-2B1-33E100.000000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AE-2B1-33E1
|
Avnet Americas | -40 TO 105C, 3225, 20PPM, 3.3V, 100MHZ, OE, LVDS, DEFAULT, 250 PCS T&R 8 MM - Tape and Reel (Alt: SIT9386AE-2B1-33E1) RoHS: Not Compliant Min Qty: 250 Package Multiple: 250 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$13.9213 / $16.5315 | Buy Now |
DISTI #
SIT9386AE-2B1-33E100.000000G
|
Avnet Silica | -40 TO 105C, 3225, 20PPM, 3.3V, 100MHZ, OE, LVDS, DEFAULT, 250 PCS T&R 8 MM (Alt: SIT9386AE-2B1-33E100.000000G) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for SIT9386AE-2B1-33E100.000000G
SIT9386AE-2B1-33E100.000000G CAD Models
SIT9386AE-2B1-33E100.000000G Part Data Attributes
|
SIT9386AE-2B1-33E100.000000G
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9386AE-2B1-33E100.000000G
SiTime Corporation
LVDS Output Clock Oscillator, 100MHz Nom, PQFD-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Package Description | PQFD-6 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.515 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 100 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.515 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for SIT9386AE-2B1-33E100.000000G
This table gives cross-reference parts and alternative options found for SIT9386AE-2B1-33E100.000000G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SIT9386AE-2B1-33E100.000000G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.