Part Details for SIT9386AE-2B1-33E135.000000E by SiTime Corporation
Overview of SIT9386AE-2B1-33E135.000000E by SiTime Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SIT9386AE-2B1-33E135.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AE-2B1-33E135.000000E
|
Avnet Americas | SMD Crystal Oscillator 135MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: SIT9386AE-2B1-33E135.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.4922 / $11.7450 | Buy Now |
DISTI #
SIT9386AE-2B1-33E135.000000E
|
Avnet Americas | SMD Crystal Oscillator 135MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: SIT9386AE-2B1-33E135.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.4922 / $11.7450 | Buy Now |
DISTI #
SIT9386AE-2B1-33E135.000000E
|
Avnet Americas | SMD Crystal Oscillator 135MHz 3.3V 6-Pin T/R - Tape and Reel (Alt: SIT9386AE-2B1-33E135.000000E) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$10.4922 / $11.7450 | Buy Now |
Part Details for SIT9386AE-2B1-33E135.000000E
SIT9386AE-2B1-33E135.000000E CAD Models
SIT9386AE-2B1-33E135.000000E Part Data Attributes
|
SIT9386AE-2B1-33E135.000000E
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9386AE-2B1-33E135.000000E
SiTime Corporation
LVDS Output Clock Oscillator, 135MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.515 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 20% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 135 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 50 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.95mm | |
Rise Time-Max | 0.515 ns | |
Screening Level | AEC-Q100 | |
Supply Current-Max | 79 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |