Part Details for SIT9386AE-2B2-33E26.000000 by SiTime Corporation
Overview of SIT9386AE-2B2-33E26.000000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9386AE-2B2-33E26.000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AE-2B2-33E26.000000
|
Avnet Asia | SMD Silicon 26MHz 3.3V 2pF 6-Pin PQFD Bulk (Alt: SIT9386AE-2B2-33E26.000000) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |