Part Details for SIT9386AI-4B3-33E100.000000E by SiTime Corporation
Overview of SIT9386AI-4B3-33E100.000000E by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9386AI-4B3-33E100.000000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9386AI-4B3-33E1
|
Avnet Americas | -40 TO 85C, 3225, 50PPM, 3.3V, 100MHZ, OE, HCSL 1.8V MAX, DEFAULT, 1K PCS T&R 8 MM - Tape and Reel (Alt: SIT9386AI-4B3-33E1) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
RFQ |