SIT9387AE-2B3-33E220.000001
SiTime Corporation
Description: 220 to 725 MHz, AEC-Q100 Ultra-low Jitter Differential XO

Overview of SIT9387AE-2B3-33E220.000001 by SiTime Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Education and Research Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
SIT9387AE-2B3-33E220.000001 SiTime 220 to 725 MHz, AEC-Q100 Ultra-low Jitter Differential XO
CS-USBAB00000-001 Amphenol Cables on Demand Amphenol CS-USBAB00000-001 Molded USB 2.0 Cable - Type A-B 1m
AV-DPMDPM0000-001 Amphenol Cables on Demand Amphenol AV-DPMDPM0000-001 1m DisplayPort Cable - Amphenol DisplayPort 1.1 Certified Cable (3.3ft) 1m (3.3')

Price & Stock for SIT9387AE-2B3-33E220.000001 by SiTime Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # SIT9387AE-2B3-33E220.000001
SiTime Corporation 220 to 725 MHz, AEC-Q100 Ultra-low Jitter Differential XO Package Multiple: 1 0
  • 1 $26.1000
  • 100 $21.7500
  • 500 $17.4010
  • 1,000 $13.0510
$13.0510 / $26.1000 Buy Now

CAD Models for SIT9387AE-2B3-33E220.000001 by SiTime Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SIT9387AE-2B3-33E220.000001 by SiTime Corporation

SIT9387AE-2B3-33E220.000001
SiTime Corporation
-
-
Part Life Cycle Code
Active
Reach Compliance Code
unknown
Samacsys Manufacturer
SiTime
Additional Feature
ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT
Fall Time-Max
0.505 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
50%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
6
Operating Frequency-Nom
220.000001 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
LVDS
Package Equivalence Code
SOLCC6,.1,43
Physical Dimension
3.2mm x 2.5mm x 0.95mm
Rise Time-Max
0.505 ns
Screening Level
AEC-Q100
Supply Current-Max
85 mA
Supply Voltage-Max
3.63 V
Supply Voltage-Min
2.97 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. SIT9387AE-2B3-33E220.000001
    SiTime Corporation
    220 to 725 MHz, AEC-Q100 Ultra-low Jitter Differential XO
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SIT9387AE-2B3-33E220.000001 by SiTime Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SIT9387AE-2B3-33E220.0000... by SiTime Corporation

Select Manufacturer
Which Manufacturer of SIT9387AE-2B3-33E220.0000... would you like to use for your alert(s)?
  • Please alert me when SIT9387AE-2B3-33E220.0000... inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SIT9387AE-2B3-33E220.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SIT9387AE-2B3-33E220.0000... to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SIT9387AE-2B3-33E220.0000... alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SIT9387AE-2B3-33E220.0000....
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SIT9387AE-2B3-33E220.000001 by SiTime Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: