Part Details for SIT9396AA-02A8-3310-61.440000 by SiTime Corporation
Overview of SIT9396AA-02A8-3310-61.440000 by SiTime Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SIT9396AA-02A8-3310-61.440000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SIT9396AA-02A8-3310-61.440000
|
Avnet Silica | A/ Ultra-Low Jitter Differential XO for Automotive / 3.3V +/- 10% / 61.44MHz (Alt: SIT9396AA-02A8-3310-61.440000) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 34 Weeks, 0 Days | Silica - 0 |
|
Buy Now |