Part Details for SIT9501AI-01B1-1810-212.500000E by SiTime Corporation
Overview of SIT9501AI-01B1-1810-212.500000E by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AI-01B1-2510-156.250000 | SiTime | SIT9501AI-01B1-2510-156.250000 | |
SIT9501AI-02B1-1810-161.132813 | SiTime | SIT9501AI-02B1-1810-161.132813 | |
SIT9501AI-02A3-1810-156.250000 | SiTime | SIT9501AI-02A3-1810-156.250000 |
Price & Stock for SIT9501AI-01B1-1810-212.500000E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9501AI-01B1-1810-212.500000ETR-ND
|
DigiKey | MEMS OSC XO 212.5MHZ LVPECL Min Qty: 1000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.8731 | Buy Now |
DISTI #
788-9501AI01B1181021
|
Mouser Electronics | Standard Clock Oscillators -40 to 85C, 3225, 20ppm, 1.8V, 212.5MHz, OE Active High, LVPECL RoHS: Compliant | 0 |
|
$6.8700 | Order Now |