Part Details for SIT9501AI-02B3-YY10-78.125000 by SiTime Corporation
Overview of SIT9501AI-02B3-YY10-78.125000 by SiTime Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SIT9501AI-02B3-YY10-78.125000 | SiTime | SIT9501AI-02B3-YY10-78.125000 | |
SIT9501AI-02B3-YY10-156.250000 | SiTime | SIT9501AI-02B3-YY10-156.250000 | |
SIT9501AI-01B2-YY10-156.250000 | SiTime | SIT9501AI-01B2-YY10-156.250000 |
Price & Stock for SIT9501AI-02B3-YY10-78.125000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473-SIT9501AI-02B3-YY10-78.125000TR-ND
|
DigiKey | MEMS OSC XO 78.125000 MHZ LVDS Min Qty: 250 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.8049 | Buy Now |
DISTI #
SIT9501AI-02B3-YY10-78.125000
|
SiTime Corporation | Ultra-low Jitter Differential XO for Standard Networking Frequencies Package Multiple: 1 | 4999 |
|
$3.8180 / $4.2000 | Buy Now |
Part Details for SIT9501AI-02B3-YY10-78.125000
SIT9501AI-02B3-YY10-78.125000 CAD Models
SIT9501AI-02B3-YY10-78.125000 Part Data Attributes
|
SIT9501AI-02B3-YY10-78.125000
SiTime Corporation
Buy Now
Datasheet
|
Compare Parts:
SIT9501AI-02B3-YY10-78.125000
SiTime Corporation
LVDS Output Clock Oscillator, 78.125MHz Nom,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SITIME CORP | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.33 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 78.125 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Equivalence Code | SOLCC6,.1,43 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Rise Time-Max | 0.33 ns | |
Screening Level | MIL-STD-883F | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.71 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |